text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4678

1N4678 Series 500 mW 1.8 V 200 mA Through Hole Zener Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4678 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 7.5µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 240mA
Configuration: Single
Working Voltage-Nom: 1.8V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$692.00
USD
Quantity
Unit Price
10
$3.59
25
$3.54
75
$3.49
150
$3.46
400+
$3.37
Product Variant Information section