text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4689

1N4689 Series 5.1 V ±5% 500 mW Axial Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4689 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 110mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-204AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$962.50
USD
Quantity
Unit Price
10
$4.00
25
$3.95
50
$3.91
150
$3.85
300+
$3.76
Product Variant Information section