text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4697

1N4697 Series 10 V 1 uA 500 mW Axial Through Hole Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4697 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 49.6mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-204AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
481
Multiple Of:
1
Total
$2,015.39
USD
Quantity
Unit Price
5
$4.50
20
$4.41
50
$4.35
125
$4.30
300+
$4.19
Product Variant Information section