text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4732A,113

1N4732A Series 4.7 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia 1N4732A,113 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 4.7V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4732A low voltage regulator diodes are offered in the hermetically sealed DO-41 package with a working voltage range of 3.3 V to 24 V and a forward voltage of 1.2 V. The 1N4728A to 1N4749A series also has a maximum total power dissipation of 1000 mW.

Features:

  • Total power dissipation: max. 1000 mW
  • Tolerance series: +-5pct
  • Working voltage range: nom. 3.3 to 24 V
  • Small hermetically sealed glass package

Applications:

  • Low voltage stabilizers

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
5,000
$0.119
10,000
$0.118
15,000+
$0.116
Product Variant Information section