text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4733CGE3

1N4733CGE3: 5.1 V ±2% 1 W Through Hole Silicon Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4733CGE3 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Voltage Tolerance: 2%
Impedance: 7Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
155
Multiple Of:
1
Total
$976.50
USD
Quantity
Unit Price
4
$6.46
15
$6.39
30
$6.36
100
$6.30
200+
$6.23
Product Variant Information section