text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4735A,113

1N4735A Series 6.2 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2520
Product Specification Section
Nexperia 1N4735A,113 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +200°C
Zener Current: 146mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
5,000
$0.0378
10,000
$0.0372
15,000
$0.0368
20,000
$0.0365
25,000+
$0.0357