text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4737A

1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4737A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 7.5V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4737A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.

Features:

  • Power Dissipation: 1 W
  • Tolerance: 5%
  • Max. Zener Impedance: 4 Ω
  • Non-Repetitive Peak Reverse Current: 605 mA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$993.60
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.04
Product Variant Information section