text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4738A-TAP

1N4738A Series 1.3 W 8.2 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4738A-TAP - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 8.2V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4728A to 1N4764A series of Voltage stabilizing Zener diodes is offered in the DO-41 Glass case package and is used in stabilizing and clipping circuits with high power rating. The 1N4728A to 1N4764A series has a forward voltage of 1.2 V and a standard Zener voltage of ±5%.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.50
USD
Quantity
Unit Price
5,000
$0.0418
10,000
$0.0411
15,000
$0.0407
20,000
$0.0404
25,000+
$0.0395
Product Variant Information section