text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4758A

1N4758A Series 1 W 56 V 5 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4758A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Working Voltage-Nom: 56V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Surface Mount
Features & Applications

The 1N4758A is a part of 1N475x series having power dissipation of 1 W, nominal voltage 56 V, leakage current of 5 µA, operating temperature as -65 °C to +200 °C and DO-41 package style.

Notes:

  • Zener Voltage (VZ), The zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30 °C ± 1 °C and 3/8” lead length
  • 2 Square wave Reverse Surge at 8.3 msec soak time

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$993.60
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.04
Product Variant Information section