text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4764AGE3

100V, 5%, 1W 2-Pin DO-41.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4764AGE3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 350Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$315.00
USD
Quantity
Unit Price
10
$3.24
25
$3.20
75
$3.15
150
$3.12
400+
$3.04
Product Variant Information section