text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4942

DIODE GEN PURP 200V 1A AXIAL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4942 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Reverse Current-Max: 1µA
Diode Capacitance-Max: 45pF
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$1,660.00
USD
Quantity
Unit Price
5
$4.46
20
$4.37
50
$4.32
125
$4.26
300+
$4.15
Product Variant Information section