text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4963US

1N49XXUS Series 500 W 16 V SMT Hermetically Sealed Glass Zener

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4963US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 294mA
No of Terminals: 2
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$670.00
USD
Quantity
Unit Price
4
$6.88
15
$6.81
30
$6.77
100
$6.70
200+
$6.63
Product Variant Information section