text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4964

1N49XX Series 18 V 5 W 264 mA Axial Hermetically Sealed Glass Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4964 - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 264mA
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
209
Multiple Of:
1
Total
$1,224.74
USD
Quantity
Unit Price
4
$6.01
15
$5.95
40
$5.90
100
$5.86
250+
$5.78
Product Variant Information section