text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4968US

Diode Zener Single 27V 5W 2-Pin MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4968US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 176mA
Configuration: Single
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,205.00
USD
Quantity
Unit Price
2
$12.39
5
$12.29
20
$12.14
50
$12.05
125+
$11.88
Product Variant Information section