text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4971

1N4971 Series 5 W 36 V Axial Sealed Glass Zener Diode - E

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4971 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 100µA
Voltage Tolerance: 5%
Impedance: 11Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 132mA
Configuration: Single
Dimension: L  4.7mm x D  0.8mm
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$901.50
USD
Quantity
Unit Price
4
$6.16
15
$6.10
40
$6.05
100
$6.01
250+
$5.93
Product Variant Information section