text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5227B

1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5227B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 15µA
Working Voltage-Nom: 3.6V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
50 Weeks
Minimum Order:
45000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
5,000
$0.0223
15,000
$0.0217
20,000
$0.0216
50,000
$0.0211
75,000+
$0.0207
Product Variant Information section