text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5227BE3

zener diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5227BE3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 15µA
Voltage Tolerance: 5%
Impedance: 24Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
426
Multiple Of:
1
Total
$1,005.36
USD
Quantity
Unit Price
10
$2.51
30
$2.48
75
$2.45
200
$2.41
400+
$2.36
Product Variant Information section