text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5229B-TAP

ZENER DIODE DO35-e2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5229B-TAP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.3V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Unit Price
10,000
$0.0182
20,000
$0.0179
30,000
$0.0177
40,000
$0.0176
50,000+
$0.0172
Product Variant Information section