text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5231B-TR

1N5231B Series 5.1 V 500 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5231B-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 20mA
Capacitance: 110pF
Configuration: Single
Height - Max: 1.7mm
Dimension: L  3.9mm x D  1.7mm
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,887.00
USD
Quantity
Unit Price
10,000
$0.0647
20,000+
$0.0629
Product Variant Information section