text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5232BTR

1N5232 Series 500 mW 5.6 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2028
Product Specification Section
onsemi 1N5232BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5221B - 1N5267B series is offered in the convenient, through hole DO-35 glass case. This product is suitable for general application where voltage stabilization is required.

The 1N5221B - 1N5267B series has breakdown voltage range 2.5 V to 75 V

Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.197
20
$0.144
100
$0.115
500
$0.0868
2,500+
$0.0583