text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5232C-TR

1N5232C Series 500 mW 5.6 V ±2 % Through Hole Zener Diode -DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1547
Product Specification Section
Vishay 1N5232C-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 11Ω
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0889
20
$0.0816
150
$0.077
1,000
$0.073
5,000+
$0.0684
Product Variant Information section