text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5234B

1N5234 Series 500 mW 6.2 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi 1N5234B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Package Style:  DO-35 (SOD-27)
Features & Applications

The 1N5234B is a part of 1N52 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 7 Ω
  • Non-Repetitive Peak Reverse Current: 5 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
45,856
USA:
45,856
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
1,000
$0.0213
2,500
$0.0209
7,500
$0.0204
15,000
$0.0201
40,000+
$0.0191
Product Variant Information section