text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5235BTR

1N5235 Series 500 mW 6.8 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
onsemi 1N5235BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.8V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5235BTR is a part of 1N52 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 5 Ω
  • Non-Repetitive Peak Reverse Current: 3 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.00
USD
Quantity
Unit Price
5,000
$0.0206
15,000
$0.0201
20,000
$0.0199
50,000
$0.0195
75,000+
$0.0191
Product Variant Information section