text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5242B-1

1N5242B: 12 V 5 % 500 mW Glass Axial Lead Zener Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5242B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$215.00
USD
Quantity
Unit Price
10
$2.21
30
$2.18
75
$2.15
200
$2.12
400+
$2.07
Product Variant Information section