text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5259B

1N5259B Series 39 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5259B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,385.00
USD
Quantity
Unit Price
10
$2.95
25
$2.92
75
$2.87
150
$2.84
400+
$2.77
Product Variant Information section