text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5340BG

1N5340B Series 5 W 1 A 6 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi 1N5340BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 6V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,542
USA:
3,542
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
150
$0.134
400
$0.132
1,250
$0.129
2,500
$0.127
7,500+
$0.122
Product Variant Information section