text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5342BG

1N5342B Series 5 W 1 A 6.8 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi 1N5342BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 6.8V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.88
USD
Quantity
Unit Price
125
$0.191
300
$0.188
1,000
$0.184
2,000
$0.182
5,000+
$0.175
Product Variant Information section