text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5349BRLG

1N5349B Series 5 W 1 A 12 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5349BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 2µA
Working Voltage-Nom: 12V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Features & Applications

1N5349B Series has 5 Watt Surmetic 40 Zener Voltage Regulators, This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,256.00
USD
Quantity
Unit Price
4,000
$0.161
8,000+
$0.157
Product Variant Information section