text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5365BG

1N5365B Series 5 W 1 A 36 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5365BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 36V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$786.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.133
4,000
$0.131
15,000+
$0.127
Product Variant Information section