text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5532BUR-1

1N5532BUR Series 12 V 200 mA Surface Mount Low Voltage Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5532BUR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 32mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
146
Multiple Of:
1
Total
$541.66
USD
Quantity
Unit Price
10
$3.79
25
$3.74
50
$3.71
150
$3.65
300+
$3.57
Product Variant Information section