text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5969

1N5969 Series 6.2 V ±5% 5 W Axial Through Hole Glass Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5969 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 1000µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 765mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$835.65
USD
Quantity
Unit Price
2
$19.06
5
$18.89
20
$18.64
30
$18.57
75+
$18.28
Product Variant Information section