text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6155AUS

surface mount voidless, military qualified to MIL-PRF-19500/516

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6155AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 30.1A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 30mA
Standoff Voltage: 27.4V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$501.30
USD
Quantity
Unit Price
2
$11.37
5
$11.28
20
$11.14
50
$11.05
125+
$10.89
Product Variant Information section