text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6490

Diode Zener Single 5.1V 5% 1.5W 2-Pin DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6490 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 280mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$973.00
USD
Quantity
Unit Price
3
$10.00
10
$9.90
25
$9.82
75
$9.73
150+
$9.62
Product Variant Information section