text.skipToContent text.skipToNavigation

Manufacturer Part #

1N750

1N750 Series 4.7 V 5 % 500 mW Through Hole Zener Voltage Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N750 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 10%
Impedance: 19Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$920.00
USD
Quantity
Unit Price
10
$1.96
30
$1.93
100
$1.90
200
$1.89
500+
$1.84
Product Variant Information section