text.skipToContent text.skipToNavigation

Manufacturer Part #

1N751A-1

Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N751A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 14Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
878
Multiple Of:
1
Total
$1,554.06
USD
Quantity
Unit Price
10
$1.89
30
$1.86
100
$1.83
200
$1.82
500+
$1.77
Product Variant Information section