text.skipToContent text.skipToNavigation

Manufacturer Part #

1N825A

1N825A Series 6.2 V 500 mW Through Hole Zener Reference Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip 1N825A - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 70mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
240
Multiple Of:
1
Total
$861.60
USD
Quantity
Unit Price
10
$3.73
25
$3.68
50
$3.64
150
$3.59
300+
$3.50
Product Variant Information section