text.skipToContent text.skipToNavigation

Manufacturer Part #

1N827AE3

Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N827AE3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$3,300.00
USD
Quantity
Unit Price
4
$6.85
15
$6.78
30
$6.74
100
$6.68
200+
$6.60
Product Variant Information section