text.skipToContent text.skipToNavigation

Manufacturer Part #

1N971B

DIODE ZENER 27V 500MW DO7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N971B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 41Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 14mA
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,790.00
USD
Quantity
Unit Price
10
$3.81
25
$3.76
50
$3.72
150
$3.66
300+
$3.58
Product Variant Information section