text.skipToContent text.skipToNavigation

Manufacturer Part #

1PMT4103E3/TR7

9.1V, 1W,DIODE ZENER, DO-216.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1PMT4103E3/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 91.9mA
Configuration: Single
Working Voltage-Nom: 9.1V
Package Style:  DO-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Unit Price
3,000+
$0.435
Product Variant Information section