text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C16-E3-08

AZ23C16 Series 16 V ±5% 300 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay AZ23C16-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 13Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
3,000
$0.0352
9,000
$0.0343
12,000
$0.034
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section