text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C6V8-HM3-08

BZG05C Series 6.8 V ±6 % 1.25 W Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG05C6V8-HM3-08 - Technical Attributes
Attributes Table
Power Dissipation: 1.25W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$816.00
USD
Quantity
Unit Price
1,500
$0.14
3,000
$0.138
4,500
$0.137
6,000
$0.136
7,500+
$0.134
Product Variant Information section