text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT03C180-TR

BZT03 Series 180 V 1.3 W 0.5 A Axial Zener Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZT03C180-TR - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 6%
Impedance: 180Ω
Configuration: Single
Dimension: L  4mm x D  3.6mm
Working Voltage-Nom: 180V
No of Terminals: 2
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$16,375.00
USD
Quantity
Unit Price
5,000+
$0.655
Product Variant Information section