text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C6V2T-7

BZT52C6V2T Series 6.2 V 10 mA 300 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C6V2T-7 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0281
12,000
$0.0279
30,000
$0.0274
45,000+
$0.0268
Product Variant Information section