text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C13,115

BZT52H Series 13 V 375 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZT52H-C13,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 900mV
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 13V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,902.00
USD
Quantity
Unit Price
30,000+
$0.0634
Product Variant Information section