text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C75,115

BZV49 Series 75 V ±5 % 1 W Surface Mount Zener Diode - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV49-C75,115 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 50mA
Forward Voltage: 1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 95Ω
Voltage Temperature Coefficient: 80.2mV/K
Capacitance: 35pF
Configuration: Single
Working Voltage-Nom: 75V
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$868.00
USD
Quantity
Unit Price
4,000
$0.217
5,000+
$0.213
Product Variant Information section