text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B62,115

BZV55 Series 62 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - MINI MELF

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV55-B62,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 64.4mV/K
Capacitance: 35pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 62V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25000
Multiple Of:
2500
Total
$577.50
USD
Quantity
Unit Price
25,000
$0.0231
37,500
$0.0229
50,000
$0.0227
62,500
$0.0226
75,000+
$0.0224
Product Variant Information section