Manufacturer Part #
BZV55-C6V2,115
BZV55 Series 6.2 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Nexperia BZV55-C6V2,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 6Ω |
| Operating Temp Range: | -65°C to +200°C |
| Voltage Temperature Coefficient: | 2.3mV/K |
| Capacitance: | 200pF |
| Configuration: | Single |
| Working Voltage-Nom: | 6.2V |
| No of Terminals: | 2 |
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages
The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V
Features:
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Total power dissipation: ≤ 500 mW
- Two tolerance series: ±2 % and ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Low differential resistance
- Small hermetically sealed glass SMD package
Applications:
- General regulation functions.
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0543
5,000
$0.0534
10,000
$0.0525
12,500
$0.0522
37,500+
$0.0505
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount