text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV85-C27,133

BZV85 Series 1 W 27 V Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV85-C27,133 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 27V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$552.00
USD
Quantity
Unit Price
15,000
$0.0368
20,000
$0.0365
25,000+
$0.0357
Product Variant Information section