text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-B30,133

BZX79 Series 30 V ±2 % 500 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX79-B30,133 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 30V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$788.00
USD
Quantity
Unit Price
40,000
$0.0197
50,000+
$0.0193
Product Variant Information section