text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C3V3

BZX79C Series 500 mW 3.3 V 100 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX79C3V3 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 25µA
Working Voltage-Nom: 3.3V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BZX79C3V3 is a part of BZX79C Series 500 mW 3.3 V 100 mA Zener Diode available in- DO-35 Through Hole Package

Features:

  • Power Dissipation:500 mW
  • Operating and Storage Temperature Range:-65°C to 200°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
42 Weeks
Minimum Order:
30000
Multiple Of:
5000
Total
$813.00
USD
Quantity
Unit Price
750
$0.0303
2,000
$0.0297
5,000
$0.029
12,500
$0.0284
30,000+
$0.0271
Product Variant Information section